Sato Parts Green Terminal Post, 30V, 3A, M6 x 0.75 Thread

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
645-9436
Mfr. Part No.:
TJ-563-G
Brand:
Sato Parts
Find similar products by selecting one or more attributes.
Select all

Brand

Sato Parts

Colour

Green

Current Rating

3A

Thread Size

M6 x 0.75

Voltage Rating

30V

Insulated

Yes

Body Material

PC

RoHS Status: Exempt

COO (Country of Origin):
JP

TJ Series