Sato Parts Black Terminal Post, 30V, 5A, M8 x 0.75 Thread
- RS Stock No.:
- 645-9335
- Mfr. Part No.:
- TJ-4-B
- Brand:
- Sato Parts
Price Each (In a Pack of 5)
£1.148
(exc. VAT)
£1.378
(inc. VAT)
Available to back order for despatch when stock is available
Units | Per unit | Per Pack* |
---|---|---|
5 - 45 | £1.148 | £5.74 |
50 - 120 | £1.03 | £5.15 |
125 - 245 | £0.926 | £4.63 |
250 + | £0.904 | £4.52 |
*price indicative
- RS Stock No.:
- 645-9335
- Mfr. Part No.:
- TJ-4-B
- Brand:
- Sato Parts
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Related links
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m