Sato Parts Red Terminal Post, 5A, M6 x 0.75 Thread
- RS Stock No.:
- 645-7963
- Mfr. Part No.:
- T-40-R
- Brand:
- Sato Parts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 645-7963
- Mfr. Part No.:
- T-40-R
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | Red | |
| Current Rating | 5A | |
| Thread Size | M6 x 0.75 | |
| Insulated | Yes | |
| Body Material | PC | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour Red | ||
Current Rating 5A | ||
Thread Size M6 x 0.75 | ||
Insulated Yes | ||
Body Material PC | ||
RoHS Status: Not Applicable
