Sato Parts Black Terminal Post, M3 x 0.5 Thread
- RS Stock No.:
- 645-7862
- Mfr. Part No.:
- T-16-B
- Brand:
- Sato Parts
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 645-7862
- Mfr. Part No.:
- T-16-B
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Colour | Black | |
| Thread Size | M3 x 0.5 | |
| Insulated | Yes | |
| Body Material | ABS | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Colour Black | ||
Thread Size M3 x 0.5 | ||
Insulated Yes | ||
Body Material ABS | ||
RoHS Status: Not Applicable