RS PRO 4mm Black Terminal Post, 10A, 2BA Thread
- RS Stock No.:
- 445-100
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 445-100
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Black | |
| Hole Diameter | 4mm | |
| Current Rating | 10A | |
| Thread Size | 2BA | |
| Insulated | Yes | |
| Body Material | Phenolic Resin | |
| Height Above Panel | 27mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Black | ||
Hole Diameter 4mm | ||
Current Rating 10A | ||
Thread Size 2BA | ||
Insulated Yes | ||
Body Material Phenolic Resin | ||
Height Above Panel 27mm | ||
- COO (Country of Origin):
- GB
