Phoenix Contact Fuse plug
- RS Stock No.:
- 882-2621
- Mfr. Part No.:
- 0920423
- Brand:
- Phoenix Contact
Subtotal (1 box of 50 units)*
£488.20
(exc. VAT)
£585.84
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £488.20 | £9.764 |
*price indicative
- RS Stock No.:
- 882-2621
- Mfr. Part No.:
- 0920423
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Fuse plug | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fuse plug | ||
- COO (Country of Origin):
- PL
Fuse plug, nominal current: 10 A, length: 45.4 mm, width: 9.9 mm, color: black
Related links
- Phoenix Contact Fuse plug
- Phoenix Contact, ST-SILED Fuse Plug
- Phoenix Contact P - FU 5X20 Series Fuse Plug
- Phoenix Contact Fuse Plug, 6.3A
- Phoenix Contact P - FU Series Fuse Plug
- Phoenix Contact P - FU 6 Series Fuse Plug
- Phoenix Contact UK-SILED24 STECKER Series Fuse Plug
- Phoenix Contact UK-SILA 250 STECKER Series Fuse Plug
