Phoenix Contact Fuse Plug, 6.3A
- RS Stock No.:
- 556-096
- Mfr. Part No.:
- 1021340
- Brand:
- Phoenix Contact
Subtotal (1 pack of 2 units)*
£35.44
(exc. VAT)
£42.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £35.44 | £17.72 |
*price indicative
- RS Stock No.:
- 556-096
- Mfr. Part No.:
- 1021340
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Fuse Plug | |
| Current Rating | 6.3A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Fuse Plug | ||
Current Rating 6.3A | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Fuse is an essential component designed for reliable circuit protection. Engineered for demanding applications, this fuse offers a nominal current of 25 A, ensuring effective performance under a variety of operating conditions. With its robust construction, this fuse not only safeguards sensitive devices against overload but also complements a wide range of industrial systems. Its strategic design allows for easy integration, helping to streamline installations and maintenance processes.
Customs tariff number ensures easy import and export documentation
Country of origin is China reflecting efficient manufacturing practices
Meets EAC certification requirements enhancing international marketability
Country of origin is China reflecting efficient manufacturing practices
Meets EAC certification requirements enhancing international marketability
Related links
- Phoenix Contact P - FU 5X20 Series Fuse Plug
- Phoenix Contact Fuse plug
- Phoenix Contact ST-SI-UK 4 Series Fuse Plug for Use with DIN Rail Terminal Blocks, 6.3A
- Phoenix Contact P-FU 5X20-5 Series Fuse Plug for Use with Terminal Blocks, 6.3A
- Phoenix Contact ST-SILED 24 Series Fuse CSA
- WAGO TOPJOB S Series Fuse Plug for Use with DIN Rail Terminal Block, 6.3A
- Phoenix Contact FUSE CAP 5X20 Series Fuse Holder for Use with Fuse
- Phoenix Contact, ST-SILED Fuse Plug


