Phoenix Contact, UCT-EM Terminal Block Marker

Subtotal (1 box of 10 units)*

£82.71

(exc. VAT)

£99.25

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 10 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£82.71£8.271

*price indicative

RS Stock No.:
855-0409
Mfr. Part No.:
0801493
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Terminal Block Marker

Series

UCT-EM

COO (Country of Origin):
DE
Snap-in markers, Sheet, white, unlabeled, can be labeled with: TOPMARK NEO, TOPMARK LASER, BLUEMARK ID COLOR, BLUEMARK ID, BLUEMARK CLED, THERMOMARK PRIME, THERMOMARK CARD 2.0, THERMOMARK CARD, mounting type: snapped into marker carrier, lettering field size: 6 x 10 mm, Number of individual labels: 54

Related links