Sato Parts Top Cover for use with Terminal Block
- RS Stock No.:
- 664-7602
- Mfr. Part No.:
- ML-5100-C1-2P
- Brand:
- Sato Parts
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 664-7602
- Mfr. Part No.:
- ML-5100-C1-2P
- Brand:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Product Type | Terminal Cover | |
| Accessory Type | Top Cover | |
| For Use With | Terminal Block | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Product Type Terminal Cover | ||
Accessory Type Top Cover | ||
For Use With Terminal Block | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
21 mm Pitch Threaded Terminal Block, ML-5100 Series
Strong electrical specs, from 75 A (M6 screw) to 60 A (M5 screw)
Customised cover also available
Made in Japan
Standards
UL, CSA, TUV
Related links
- Sato Parts for use with Terminal Block
- Sato Parts Top Cover for use with Terminal Block
- Sato Parts, ML Polycarbonate Bottom Cover for use with Terminal Block
- Sato Parts, ML-40-3C for use with Terminal Block
- Sato Parts ML-2015 Series Non-Fused Terminal Block 6A Screw
- Sato Parts ML-20 Series Non-Fused Terminal Block 20A Screw
- Sato Parts Barrier Strip 21 mm Pitch 600V, 75A
- Sato Parts Barrier Strip 21 mm Pitch 600V, 60A
