Phoenix Contact, KMK Polyethylene Cable Marker for use with Terminal Block
- RS Stock No.:
- 648-5570
- Mfr. Part No.:
- 1005208
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£1.04
(exc. VAT)
£1.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship from another location
- Plus 850 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1.04 |
*price indicative
- RS Stock No.:
- 648-5570
- Mfr. Part No.:
- 1005208
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Label Holder | |
| Accessory Type | Cable Marker | |
| For Use With | Terminal Block | |
| Series | KMK | |
| Colour | Clear | |
| Material | Polyethylene | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Label Holder | ||
Accessory Type Cable Marker | ||
For Use With Terminal Block | ||
Series KMK | ||
Colour Clear | ||
Material Polyethylene | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
Plastic cable markers, transparent, unlabeled, mounting type: Assembly with cable binders, cable diameter range: 10 ... 25 mm, lettering field size: 29 x 8 mm
Labeling service: Phoenix Contact can custom-label all insert labels for plastic cable markers according to your requirements
Plastic cable markers for marking and bundling conductors and cables indoors
Related links
- Phoenix Contact, KMK 2 Polyethylene Cable Marker for use with Terminal Block
- Phoenix Contact, KMK 3 Polyethylene Cable Marker for use with Terminal Block
- Phoenix Contact, KMK 4 Polyethylene Marker Strip for use with Terminal Block
- Phoenix Contact, ES/KMK 3 Cardboard Insert Strip for use with Control Cabinet
- Phoenix Contact, WML Polyethylene Cable Marker for use with Terminal Block
- Phoenix Contact KMK UV Cable Marker Carrier 1014108 Flammability rating according to UL, HB
- Phoenix Contact KMK 1 Cable Marker 6 mm Cable 0830745
- Phoenix Contact KMK 2 Cable Marker 6 mm Cable 0815004
