Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 284-3222
- Mfr. Part No.:
- 0804552:0011
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£32.11
(exc. VAT)
£38.53
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £3.211 | £32.11 |
*price indicative
- RS Stock No.:
- 284-3222
- Mfr. Part No.:
- 0804552:0011
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | SK | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series SK | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact The marker card is a self adhesive sheet horizontally labelled with consecutive numbers from 11 to 20. It is designed for use with 10 section marker strips, each containing 10 identical decades. The markers are white and suitable for terminal blocks with a width of 7.62 mm. The adhesive mounting type ensures easy and convenient attachment. This product is ideal for organized and detailed labelling of terminal blocks, providing a comprehensive range of numbered markers within the range of 11 to 20 across 10 sections, each featuring 10 identical decades for precise and efficient identification.
UV resistance
Wipe resistance according to DIN EN 61010 1
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with 3.5 mm Width Terminal Block
- Phoenix Contact, SK 5/3.8 Terminal Marker for use with for use with Terminal Blocks
- Phoenix Contact, SK 5.08/3.8 Marker Label
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
