Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 284-3218
- Mfr. Part No.:
- 0804549:0071
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£28.06
(exc. VAT)
£33.67
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £2.806 | £28.06 |
*price indicative
- RS Stock No.:
- 284-3218
- Mfr. Part No.:
- 0804549:0071
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Card | |
| For Use With | Terminal Block | |
| Series | SK | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series SK | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact marker card for terminal blocks is self-adhesive and horizontally labelled.
Material polyester
Operational temperature -40 to 150 °C
Operational temperature -40 to 150 °C
Related links
- Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks
- Phoenix Contact, SK Marker Card for use with 3.5 mm Width Terminal Block
- CK Polyester, 4 Pocket Tool Belt Pouch
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
