Phoenix Contact, SK Marker Card for use with for use with Terminal Blocks

Subtotal (1 pack of 10 units)*

£28.06

(exc. VAT)

£33.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£2.806£28.06

*price indicative

RS Stock No.:
284-3173
Mfr. Part No.:
0804293:0061
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Marker Card

For Use With

Terminal Block

Series

SK

Mounting Type

Adhesive

COO (Country of Origin):
PL
The Phoenix Contact Marker Card is a self adhesive sheet with horizontal labelling, featuring consecutive numbers from 61 to 70. Specifically designed for use with 10 section marker strips, each containing 12 identical decades, the markers are white and suitable for terminal blocks with a width of 5.08 mm. The adhesive mounting type ensures easy and convenient attachment.

UV resistance
Wipe resistance according to DIN EN 61010 1

Related links