Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 283-9896
- Mfr. Part No.:
- 0810834:0062
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.33
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £0.733 | £7.33 |
*price indicative
- RS Stock No.:
- 283-9896
- Mfr. Part No.:
- 0810834:0062
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Marker Strip | |
| For Use With | Terminal Block | |
| Series | ZBF | |
| Mounting Type | Snap Pin Mount | |
Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBF | ||
Mounting Type Snap Pin Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Zack marker strip flat, 10 section, horizontally labelled with the consecutive even numbers 62 to 80, in white, designed for a terminal block width of 6.2 mm, with a snapped mounting type.
UV resistance
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Free from silicone and halogen
Wipe resistance according to DIN EN 61010 1
Related links
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
