Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- RS Stock No.:
- 283-9818
- Mfr. Part No.:
- 0808804:0051
- Brand:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
£7.33
(exc. VAT)
£8.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
---|---|---|
10 + | £0.733 | £7.33 |
*price indicative
- RS Stock No.:
- 283-9818
- Mfr. Part No.:
- 0808804:0051
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Marker Strip | |
For Use With | Terminal Block | |
Series | ZBF | |
Mounting Type | Snap Pin Mount | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Marker Strip | ||
For Use With Terminal Block | ||
Series ZBF | ||
Mounting Type Snap Pin Mount | ||
- COO (Country of Origin):
- DE
The Phoenix Contact marker strip is horizontally labelled with snapped mounting type marker strip. It is made from polyamide.
Flammability rating according to UL 94 V2
Ambient temperature -40 to 100 °C
Ambient temperature -40 to 100 °C
Related links
- Phoenix Contact, ZBF Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZBF 4.QR:FORTL.ZAHLEN 51-60 Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB6 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB10 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZB8 Marker Strip for use with Terminal Blocks
- Phoenix Contact, ZBFM Marker Strip for use with for use with Terminal Blocks
- Phoenix Contact, ZB5 Marker Strip for use with Terminal Blocks