WAGO, 794 Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 279-4600
- Mfr. Part No.:
- 794-4604
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 279-4600
- Mfr. Part No.:
- 794-4604
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Accessory Type | Marker Card | |
For Use With | Terminal Block | |
Series | 794 | |
Mounting Type | Snap-On | |
Select all | ||
---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series 794 | ||
Mounting Type Snap-On | ||
- COO (Country of Origin):
- DE
The WAGO WMB marking card is a non stretchable, snap on type card marked with consecutive number in a vertical direction.
Halogen free
UV resistance
RoHS compliant
Smear resistance
UV resistance
RoHS compliant
Smear resistance
Related links
- WAGO, 794 Marker Card for use with for use with Terminal Blocks
- WAGO, 793 Marker Card for use with for use with Terminal Blocks
- WAGO Marker Card for use with for use with Terminal Blocks
- WAGO, 209 Marker Card for use with for use with Terminal Blocks
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower