WAGO, 209 Marker Card for use with for use with Terminal Blocks
- RS Stock No.:
- 278-1917
- Mfr. Part No.:
- 209-514
- Brand:
- WAGO
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 278-1917
- Mfr. Part No.:
- 209-514
- Brand:
- WAGO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | WAGO | |
Accessory Type | Marker Card | |
For Use With | Terminal Block | |
Series | 209 | |
Mounting Type | Snap-On | |
Select all | ||
---|---|---|
Brand WAGO | ||
Accessory Type Marker Card | ||
For Use With Terminal Block | ||
Series 209 | ||
Mounting Type Snap-On | ||
- COO (Country of Origin):
- DE
The WAGO WSB marking card with a horizontal marking direction is a non stretchable card. It is a snap on type quick marking system.
Halogen free
RoHS compliant
RoHS compliant
Related links
- WAGO, 209 Marker Card for use with for use with Terminal Blocks
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer