Siemens, 8WH Labeling Plate for use with for use with Terminal Blocks
- RS Stock No.:
- 271-3394
- Mfr. Part No.:
- 8WH8121-3AB85
- Brand:
- Siemens
Subtotal (1 pack of 100 units)*
£14.60
(exc. VAT)
£17.50
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.146 | £14.60 |
*price indicative
- RS Stock No.:
- 271-3394
- Mfr. Part No.:
- 8WH8121-3AB85
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Labeling Plate | |
| For Use With | Terminal Block | |
| Series | 8WH | |
| Mounting Type | Flat | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Labeling Plate | ||
For Use With Terminal Block | ||
Series 8WH | ||
Mounting Type Flat | ||
- COO (Country of Origin):
- DE
The Siemens labelling plate is a terminal block accessories. This labelling plate has both horizontal and vertical direction of terminal marking. It is available in white colour with 4 mm2 terminal size.
EAC and CE approved
6.2 mm contact spacing
Flat and snap on mounting
6.2 mm contact spacing
Flat and snap on mounting
Related links
- Siemens, 8WH Labeling Plate for use with for use with Terminal Blocks
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
