Subtotal (1 pack of 100 units)*
£32.20
(exc. VAT)
£38.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2,700 unit(s) ready to ship
- Plus 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | £0.322 | £32.20 |
*price indicative
- RS Stock No.:
- 269-7821
- Mfr. Part No.:
- 0806767
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label | |
| Series | ETS-E | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
Series ETS-E | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- DE
Phoenix Contact ETS-E Series Label, Adhesive - 0806767
This self-adhesive label is designed for effective identification in various environments. With a diameter of 16mm, it meets the needs of users in the automation, electronics, and electrical industries, enhancing organisation and clarity in industrial settings for precise marking and identification tasks.
Features & Benefits
• Self-adhesive for easy application on diverse surfaces
• High-quality polyethylene material ensures durability
• Resistant to UV exposure and maritime conditions
• Available in packs of 100 for convenience
• Produces high-contrast black symbols on a white background
• High-quality polyethylene material ensures durability
• Resistant to UV exposure and maritime conditions
• Available in packs of 100 for convenience
• Produces high-contrast black symbols on a white background
Applications
• Suitable for marking electrical panels and devices
• Effective for labelling wires and connectors in industrial environments
• Utilised where clear and durable identification is necessary
• Effective for labelling wires and connectors in industrial environments
• Utilised where clear and durable identification is necessary
What materials are used in the label's construction?
The label is made of polyethylene with an acrylic adhesive for strong adhesion and durability across various applications.
How should the labels be stored before use?
Store the labels in a cool, dry place away from direct sunlight to maintain adhesive properties.
What is the expected lifespan of the inscriptions on these labels?
The labels are designed to resist wiping and environmental factors, offering a long-lasting solution for marking equipment.
Are the labels removable after application?
While the labels adhere strongly to surfaces, they can be removed carefully without leaving residue, depending on the surface material.
