Phoenix Contact, EML Label
- RS Stock No.:
- 517-695
- Mfr. Part No.:
- 0801353
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 517-695
- Mfr. Part No.:
- 0801353
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Label | |
| Series | EML | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Label | ||
Series EML | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- PL
The Phoenix Contact exceptional устройство маркирования combines functionality and versatility, making it an ideal solution for marking various equipment in control, plant, and switch cabinet construction. Designed for durability, it features a bright yellow-and-black colour scheme that enhances visibility. The product also allows for customisation, as it can be printed with different writing systems to meet specific identification needs. Moreover, with its robust adhesive backing, this device marker adheres securely to surfaces, ensuring long-lasting performance even in challenging environments. Supporting a wide range of applications, this device marker is an essential tool for professionals aiming to enhance organisation and efficiency in their workspaces.
The product is highly resistant to solvents and mechanical influences when combined with the appropriate ribbon
Custom printing is available for personalised identification solutions
It boasts a wide range of sizes and colours for tailored labelling options
Self-adhesive design allows for easy attachment to various surfaces
Constructed from durable materials that meet RoHS compliance, ensuring environmental safety
This marker has been tested for resistance to numerous chemicals and conditions, ensuring reliability
Capable of withstanding extreme temperatures, making it suitable for diverse environments
High visibility design enhances identification and is ideal for warning signs and labels
Custom printing is available for personalised identification solutions
It boasts a wide range of sizes and colours for tailored labelling options
Self-adhesive design allows for easy attachment to various surfaces
Constructed from durable materials that meet RoHS compliance, ensuring environmental safety
This marker has been tested for resistance to numerous chemicals and conditions, ensuring reliability
Capable of withstanding extreme temperatures, making it suitable for diverse environments
High visibility design enhances identification and is ideal for warning signs and labels
Related links
- Phoenix Contact, EML Label
- Phoenix Contact, EML (100X73)R YE Label
- Phoenix Contact 08013 Black Yellow Print Label Roll 25mm Height
- Phoenix Contact EML (15X9)R YE on Yellow Label 15 mm Width
- Phoenix Contact EML (15X6)R YE on Yellow Label 15 mm Width
- Phoenix Contact EML-LPR-D on Red Label, 54 mm Width
- Phoenix Contact EML Silver Label 12mm Height, 1000Per Roll Qty
- Phoenix Contact, EML (15X6)RL YE Label
