Phoenix Contact, 5/6, KGG-MC 1 ABS Cable Housing for use with 5/6-STF-3, 81, MC 1, IMC 1, 5/6-ST-3

Subtotal (1 pack of 10 units)*

£44.77

(exc. VAT)

£53.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 140 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +£4.477£44.77

*price indicative

RS Stock No.:
241-5962
Mfr. Part No.:
1834385
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable Housing

Product Type

Cable Housing

For Use With

5/6-STF-3, 81, MC 1, IMC 1, 5/6-ST-3

Series

5/6, KGG-MC 1

Colour

Green

Material

ABS

Standards/Approvals

CHINA RoHS, EAC Ex

COO (Country of Origin):
PL
The Phoenix Contact's cable housing has 3.81 mm pitch with six positions. It is green in colour.

Width 14.5 mm

Height 45.6 mm

Pitch 3.81 mm

Insulating material ABS

Flammability rating according to UL 94 HB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy