Allen Bradley, 1492 Side Jumper for use with IEC Terminal Block
- RS Stock No.:
- 220-4625
- Mfr. Part No.:
- 1492-N49
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£76.10
(exc. VAT)
£91.30
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £7.61 | £76.10 |
*price indicative
- RS Stock No.:
- 220-4625
- Mfr. Part No.:
- 1492-N49
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Side Jumper | |
| For Use With | IEC Terminal Block | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Side Jumper | ||
For Use With IEC Terminal Block | ||
Series 1492 | ||
- COO (Country of Origin):
- US
The Rockwell Jumper is an essential accessory to bypass and connect terminals directly. The product has 10 poles.
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley, 1492 Centre Jumper for use with 2.5mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 6mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 1.5mm Terminal Block
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
