Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with Terminal Block
- RS Stock No.:
- 220-4598
- Mfr. Part No.:
- 1492-N17
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£94.95
(exc. VAT)
£113.95
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.899 | £94.95 |
*price indicative
- RS Stock No.:
- 220-4598
- Mfr. Part No.:
- 1492-N17
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Barrier Strip | |
| Accessory Type | Terminal Block End Barrier | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Colour | White | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Barrier Strip | ||
Accessory Type Terminal Block End Barrier | ||
For Use With Terminal Block | ||
Series 1492 | ||
Colour White | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
The Rockwell Terminal block end barrier is an accessory is used for covering up the terminal block. The colour of the product is White.
Comes along with a complete catalogue with all the necessary information required
Has all the necessary compliance required in the industrial applications of the product as per the manufacturers documentation
Related links
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide Terminal Block End Barrier for use with 149-C
- Allen Bradley, 1492 Polyamide End Barrier for use with Terminal Block
- Allen Bradley, 1492 Polyamide End Anchor for use with Terminal Block
- Allen Bradley LG3T
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-WMD1
- Allen Bradley LMP3Q
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L4Q
