Allen Bradley, 1492 Side Jumper for use with for use with Terminal Blocks
- RS Stock No.:
- 220-2418
- Mfr. Part No.:
- 1492-SJLM5-2
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£29.00
(exc. VAT)
£35.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.58 | £29.00 |
*price indicative
- RS Stock No.:
- 220-2418
- Mfr. Part No.:
- 1492-SJLM5-2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Side Jumper | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Side Jumper | ||
For Use With Terminal Block | ||
Series 1492 | ||
- COO (Country of Origin):
- CZ
The Rockwell Automation side jumper has 2 pole and grey colour. It is available in pack of 50 quantity.
IEC certified
Insulated
Insulated
Related links
- Allen Bradley, 1492 Side Jumper for use with for use with Terminal Blocks
- Allen Bradley, 1492 Plug-in Connection Block for use with for use with Terminal Blocks
- Allen Bradley, 1492 Centre Jumper for use with for use with Terminal Blocks
- Allen Bradley, 1492 Jumper Insertion Tool for use with for use with Terminal Blocks
- Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block
- Allen Bradley, 1492 Screw Centre Jumper for use with 1492-WM3
- Allen Bradley, 1492 Centre Jumper for use with 2.5mm Terminal Block
- Allen Bradley, 1492 Screw Centre Jumper for use with 1492-J6
