Allen Bradley, 1492 Polyamide Side Jumper for use with Terminal Block
- RS Stock No.:
- 220-2406
- Mfr. Part No.:
- 1492-SJ5A-10
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£87.35
(exc. VAT)
£104.80
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 25 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £1.747 | £87.35 |
*price indicative
- RS Stock No.:
- 220-2406
- Mfr. Part No.:
- 1492-SJ5A-10
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Side Jumper | |
| Product Type | Jumper Bar | |
| For Use With | Terminal Block | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Side Jumper | ||
Product Type Jumper Bar | ||
For Use With Terminal Block | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell Automation side jumper has 10 pole and grey colour. It is available in pack of 50 quantity.
IEC certified
Insulated
Related links
- Allen Bradley, 1492 Polyamide Side Jumper for use with Terminal Block
- Allen Bradley, 1492 Polyamide Plug-In Connection Block for use with Terminal Block
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-J16
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-W6
- Allen Bradley J2Q J3TW JD3F, JDG3
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-WR3
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-J6
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-J35
