Allen Bradley, 1492 Polyamide Plug-In Centre Jumper for use with L16D, L6T, 1492-L6
- RS Stock No.:
- 220-2048
- Mfr. Part No.:
- 1492-CJL8-3
- Brand:
- Allen Bradley
Subtotal (1 pack of 60 units)*
£78.78
(exc. VAT)
£94.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 60 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 60 + | £1.313 | £78.78 |
*price indicative
- RS Stock No.:
- 220-2048
- Mfr. Part No.:
- 1492-CJL8-3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Jumper Bar | |
| Accessory Type | Plug-In Centre Jumper | |
| For Use With | L16D, L6T, 1492-L6 | |
| Series | 1492 | |
| Colour | Yellow | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Jumper Bar | ||
Accessory Type Plug-In Centre Jumper | ||
For Use With L16D, L6T, 1492-L6 | ||
Series 1492 | ||
Colour Yellow | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DE
The Rockwell, 1492 series Centre Jumper has 8mm centre to centre and yellow colour. This centre jumper is insulated and is available in 3-pole configuration. It is used with 1492-L6, L6T, L16D.
It is plug-in type jumper
Related links
- Allen Bradley L16D, L6T
- Allen Bradley L6T, L16D
- Allen Bradley 1492-L6
- Allen Bradley 1492-L6 1492 Series DIN Rail Terminal Block Grey Spring Clamp, IECEx/ATEX
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-W10
- Allen Bradley 1492-L6-B 1492 Series DIN Rail Terminal Block Blue Spring Clamp, IECEx/ATEX
- Allen Bradley LD4C L4T L16D LD4SS, LD4DR
- Allen Bradley L16D L3Q LD3 LKD3
