Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-W6

Subtotal (1 pack of 5 units)*

£114.48

(exc. VAT)

£137.375

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +£22.896£114.48

*price indicative

RS Stock No.:
220-1947
Mfr. Part No.:
1492-CJ7-40
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Screw Centre Jumper

Product Type

Jumper Bar

For Use With

1492-W6

Series

1492

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

ATEX

The Rockwell, 1492 series Centre Jumper has 7mm centre to centre and grey colour. This centre jumper is insulated and is available in 40-pole configuration. It is used with 1492-W6.

It is screw type jumper

Related links