Allen Bradley, 1492 Aluminium, Steel Barrier Kit
- RS Stock No.:
- 220-1925
- Mfr. Part No.:
- 1492-BKJC3
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£13.08
(exc. VAT)
£15.70
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.08 |
*price indicative
- RS Stock No.:
- 220-1925
- Mfr. Part No.:
- 1492-BKJC3
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Barrier Strip | |
| Accessory Type | Barrier Kit | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Aluminium, Steel | |
| Standards/Approvals | CE, CSA 22.2 No. 158, EN 60079-0, EN 60079-7, UL 486E, EN 60947-1, EN 60947-7-1, EN 60947-7-2, EN 60947-7-3, IEC, UL 467, UL 1059 | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Barrier Strip | ||
Accessory Type Barrier Kit | ||
Series 1492 | ||
Colour Grey | ||
Material Aluminium, Steel | ||
Standards/Approvals CE, CSA 22.2 No. 158, EN 60079-0, EN 60079-7, UL 486E, EN 60947-1, EN 60947-7-1, EN 60947-7-2, EN 60947-7-3, IEC, UL 467, UL 1059 | ||
Hazardous Area Certification ATEX | ||
The Rockwell, 1492 series, Barrier Kit (Start/End) has grey colour. Barriers are required on both ends, for Use With 1492-JC3.
It is end barrier kit
Related links
- Allen Bradley Copper Barrier Kit for use with 1492-JDC3
- Allen Bradley Kit Locking Attachment for Use with 1492-MC
- Allen Bradley Kit Locking Attachment for Use with Bulletin 1492-MC, MCB
- Allen Bradley, 1492 Polyamide X-Y Plotter Service Kit for use with Terminal Block
- Allen Bradley 1492-MUA Series Mounting Kit for Use with 1771 Module, 1756 Module
- Allen Bradley 1492-MUA Series Mounting Kit for Use with 1756 Chassis, 1771 Chassis
- Allen Bradley 1492-MUA Series Mounting Kit for Use with 1771 Chassis, 1756 Chassis
- Allen Bradley 1492-CH1746 Series Mounting Kit for Use with 1746 SLC I/O to Compact 5000 I/O Conversion System
