Allen Bradley, 1492-EBP3Q Terminal Block End Barrier for use with 1492-P3Q/1492-P3P
- RS Stock No.:
- 220-0522
- Mfr. Part No.:
- 1492-EBP3Q
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£26.25
(exc. VAT)
£31.50
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.525 | £26.25 |
*price indicative
- RS Stock No.:
- 220-0522
- Mfr. Part No.:
- 1492-EBP3Q
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Terminal Block End Barrier | |
| Product Type | End Plate | |
| For Use With | 1492-P3Q/1492-P3P | |
| Series | 1492-EBP3Q | |
| Colour | Grey | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Terminal Block End Barrier | ||
Product Type End Plate | ||
For Use With 1492-P3Q/1492-P3P | ||
Series 1492-EBP3Q | ||
Colour Grey | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- RO
The Rockwell end barrier is use with 1492-P3Q, PG3Q, this end barrier provides contact protection for terminal block assemblies.
Grey in colour
Related links
- Allen Bradley, 1492-EBP3Q-Y Terminal Block End Barrier for use with 1492-P3Q/1492-P3P
- Allen Bradley, 1492-EBP3Q-B Terminal Block End Barrier for use with 1492-P3Q/1492-P3P
- Allen Bradley 1492-P3Q 1492-P Series DIN Rail Terminal Block Grey 1-Level ATEX
- Allen Bradley 1492-P3Q-Y 1492-P Series Feed Through Terminal Block Yellow, 2.5mm²
- Allen Bradley 1492-P3P 1492-P Series DIN Rail Terminal Block Grey 1-Level, Push-in
- Allen Bradley 1492-P3Q-G 1492-P Series DIN Rail Terminal Block Green 1-Level ATEX
- Allen Bradley 1492-P3Q-W 1492-P Series Feed Through Terminal Block White, 2.5mm²
- Allen Bradley 1492-P3Q-B 1492-P Series DIN Rail Terminal Block Blue 1-Level ATEX
