Allen Bradley, 1492-EBP10PD3-BRE Terminal Block End Barrier for use with Power Distribution

Subtotal (1 pack of 20 units)*

£21.02

(exc. VAT)

£25.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£1.051£21.02

*price indicative

RS Stock No.:
220-0507
Mfr. Part No.:
1492-EBP10PD3-BRE
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

End Plate

Accessory Type

Terminal Block End Barrier

For Use With

Power Distribution

Series

1492-EBP10PD3-BRE

Colour

Grey

Standards/Approvals

No

Hazardous Area Certification

ATEX

COO (Country of Origin):
RO
The Rockwell end barrier is use with 1492-P10PD3E-2B2RE, P10PD3S-1B1RE, P10PD3S-1RE1G. This end barrier provides contact protection for terminal block assemblies.

Grey in colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy