Allen Bradley, 1492 Polyamide End Barrier for use with 1492-WM4
- RS Stock No.:
- 218-5070
- Mfr. Part No.:
- 1492-EBM4
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£22.20
(exc. VAT)
£26.65
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.444 | £22.20 |
*price indicative
- RS Stock No.:
- 218-5070
- Mfr. Part No.:
- 1492-EBM4
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| Product Type | End Block | |
| For Use With | 1492-WM4 | |
| Series | 1492 | |
| Colour | Grey | |
| Material | Polyamide | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
Product Type End Block | ||
For Use With 1492-WM4 | ||
Series 1492 | ||
Colour Grey | ||
Material Polyamide | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- US
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has grey colour
End Barrier, For Spring Clamp Type TB, 1.5 x 31 x 27.7mm (0.06 x 1.22 x 1.09 in), Gray, Pkg. Qty. of 50, for Use With 1492-WM4
End Barrier, For Spring Clamp Type TB, 1.5 x 31 x 27.7mm (0.06 x 1.22 x 1.09 in), Gray, Pkg. Qty. of 50, for Use With 1492-WM4
Related links
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-WM4
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-L3T1P
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-LAFB6
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-J4TW
- Allen Bradley, 1492 Polyamide End Barrier for use with Terminal Block
- Allen Bradley LG3T
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-JD3FB
- Allen Bradley, 1492 Polyamide End Barrier for use with 1492-JB3TM
