Allen Bradley, 1492 End Barrier for use with 1492-L3, L3P, LG3, LKD3
- RS Stock No.:
- 218-5021
- Mfr. Part No.:
- 1492-EBL3-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 50 units)*
£27.50
(exc. VAT)
£33.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 50 + | £0.55 | £27.50 |
*price indicative
- RS Stock No.:
- 218-5021
- Mfr. Part No.:
- 1492-EBL3-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | End Barrier | |
| For Use With | 1492-L3, L3P, LG3, LKD3 | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type End Barrier | ||
For Use With 1492-L3, L3P, LG3, LKD3 | ||
Series 1492 | ||
- COO (Country of Origin):
- RO
The Rockwell Automation end barriers are required to provide the necessary insulation for the last terminal block in a group.
End barrier for spring clamp terminal block
This has blue colour
This has blue colour
End Barrier, For Spring Clamp Type TB, 2 x 29.1 x 59.5mm (0.08 x 1.15 x 2.34 in), Blue, Pkg. Qty. of 50, for Use With 1492-L3, LG3, LKD3, L3P
End Barrier, For Spring Clamp Type TB, 2 x 29.1 x 59.5mm (0.08 x 1.15 x 2.34 in), Blue, Pkg. Qty. of 50, for Use With 1492-L3, LG3, LKD3, L3P
Related links
- Allen Bradley L3P LKD3
- Allen Bradley L3P L3T LD3 LKD3 LTF3
- Allen Bradley, 1492 End Barrier for use with 1492-L4Q
- Allen Bradley, 1492 End Barrier for use with 1492-LD3
- Allen Bradley, 1492 End Barrier for use with 1492-L6T
- Allen Bradley LG10
- Allen Bradley LG4
- Allen Bradley, 1492 End Barrier for use with 1492-LMJ3
