Allen Bradley, 1492 Polyamide Centre Jumper for use with 1492-WTF3a, WTS3a
- RS Stock No.:
- 218-4960
- Mfr. Part No.:
- 1492-CJT5-2
- Brand:
- Allen Bradley
Subtotal (1 pack of 10 units)*
£18.79
(exc. VAT)
£22.55
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | £1.879 | £18.79 |
*price indicative
- RS Stock No.:
- 218-4960
- Mfr. Part No.:
- 1492-CJT5-2
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Jumper Bar | |
| Accessory Type | Centre Jumper | |
| For Use With | 1492-WTF3a, WTS3a | |
| Series | 1492 | |
| Material | Polyamide | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Jumper Bar | ||
Accessory Type Centre Jumper | ||
For Use With 1492-WTF3a, WTS3a | ||
Series 1492 | ||
Material Polyamide | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
- COO (Country of Origin):
- DO
The Rockwell Automation centre jumpers use the terminal block wire openings. Multi-pole jumpers can be cut into a smaller number of poles. Jumpers carry 100% of rated terminal block current. The back of IEC style jumpers are insulated with plastic. An adjacent partition plate provides the necessary electrical spacing between adjacent jumpers or between exposed ends of cut jumpers.
They mount with screws into the screw type terminal blocks
This is 5mm 2 pole jumper
This is screw type centre jumper
Related links
- Allen Bradley WTS3a
- Allen Bradley 1492-WTF3a
- Allen Bradley 1492-WTF3
- Allen Bradley, 1492 Polyamide Centre Jumper for use with 1492-RFB4
- Allen Bradley, 1492 Polyamide Centre Jumper for use with 1492-W16S
- Allen Bradley, 1492 Polyamide Centre Jumper for use with 1492-RAFB4
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-J35
- Allen Bradley, 1492 Polyamide Screw Centre Jumper for use with 1492-WR3
