Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block
- RS Stock No.:
- 218-4918
- Mfr. Part No.:
- 1492-CJP4-5-B
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£24.00
(exc. VAT)
£28.80
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £1.20 | £24.00 |
*price indicative
- RS Stock No.:
- 218-4918
- Mfr. Part No.:
- 1492-CJP4-5-B
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Centre Jumper | |
| For Use With | 4mm Terminal Block | |
| Series | 1492 | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Centre Jumper | ||
For Use With 4mm Terminal Block | ||
Series 1492 | ||
- COO (Country of Origin):
- DE
The Rockwell Automation IEC centre jumpers use the terminal block wire openings. Multi-pole jumpers can be cut into a smaller number of poles. Jumpers carry 100% of rated terminal block current. The back of IEC style jumpers are insulated with plastic. An adjacent partition plate provides the necessary electrical spacing between adjacent jumpers or between exposed ends of cut jumpers.
This is 5 pole IEC centre jumper
It has blue colour
It has blue colour
Related links
- Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 2.5mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with for use with Terminal Blocks
- Allen Bradley, 1492 Centre Jumper for use with 6mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 1.5mm Terminal Block
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
