Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block
- RS Stock No.:
- 218-4902
- Mfr. Part No.:
- 1492-CJP4-10-RE
- Brand:
- Allen Bradley
Subtotal (1 pack of 20 units)*
£70.10
(exc. VAT)
£84.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 20 + | £3.505 | £70.10 |
*price indicative
- RS Stock No.:
- 218-4902
- Mfr. Part No.:
- 1492-CJP4-10-RE
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Accessory Type | Centre Jumper | |
| Product Type | Jumper Bar | |
| For Use With | 4mm Terminal Block | |
| Series | 1492 | |
| Colour | Red | |
| Standards/Approvals | No | |
| Hazardous Area Certification | ATEX | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Accessory Type Centre Jumper | ||
Product Type Jumper Bar | ||
For Use With 4mm Terminal Block | ||
Series 1492 | ||
Colour Red | ||
Standards/Approvals No | ||
Hazardous Area Certification ATEX | ||
The Rockwell Automation IEC centre jumpers use the terminal block wire openings. Multi-pole jumpers can be cut into a smaller number of poles. Jumpers carry 100% of rated terminal block current. The back of IEC style jumpers are insulated with plastic. An adjacent partition plate provides the necessary electrical spacing between adjacent jumpers or between exposed ends of cut jumpers.
This is 10 pole IEC centre jumper
It has red colour
Related links
- Allen Bradley, 1492 Centre Jumper for use with 4mm Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with Terminal Block
- Allen Bradley, 1492 Centre Jumper for use with 2.5 mm Terminal Block
- Draw Wires & Fish Tapes
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Connector Wrenches
- IDC Tools
- RS PRO Power Cord, 2m
