Allen Bradley, 1492 Centre Jumper for use with 2.5 mm Terminal Block

Subtotal (1 pack of 20 units)*

£22.62

(exc. VAT)

£27.14

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
20 +£1.131£22.62

*price indicative

RS Stock No.:
218-4880
Mfr. Part No.:
1492-CJP3-5
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Accessory Type

Centre Jumper

Product Type

Jumper Bar

For Use With

2.5 mm Terminal Block

Series

1492

Colour

Red

Standards/Approvals

No

Hazardous Area Certification

ATEX

The Rockwell Automation IEC centre jumpers use the terminal block wire openings. Multi-pole jumpers can be cut into a smaller number of poles. Jumpers carry 100% of rated terminal block current. The back of IEC style jumpers are insulated with plastic. An adjacent partition plate provides the necessary electrical spacing between adjacent jumpers or between exposed ends of cut jumpers.

This is 5 pole IEC centre jumper

It has orange colour

Related links