Schneider Electric, LGYT Jumper for use with Terminal Block
- RS Stock No.:
- 891-467
- Mfr. Part No.:
- LGYT4A01
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
£33.51
(exc. VAT)
£40.21
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 - 4 | £33.51 | £3.351 |
| 5 + | £30.82 | £3.082 |
*price indicative
- RS Stock No.:
- 891-467
- Mfr. Part No.:
- LGYT4A01
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Jumper | |
| Accessory Type | Jumper | |
| For Use With | Terminal Block | |
| Series | LGYT | |
| Colour | Yellow | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Jumper | ||
Accessory Type Jumper | ||
For Use With Terminal Block | ||
Series LGYT | ||
Colour Yellow | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Schneider Electric Set of 10 jumpers for screwless Terminal Block. It is used to connect a Terminal Block to an other one. The In rated operational current is 63A. The Ue rated operational voltage is 440VAC. Its color is yellow. The operating temperature are between -25°C to 60°C.
Packaging MADE with recycled cardboard
RoHS and REACH compliant
Related links
- Schneider Electric, LGYT Support for use with Terminal Block
- Schneider Electric, 135 Support for use with Terminal Block
- Schneider Electric, NSY for use with Screw Terminal Block
- Schneider Electric Marker for use with Terminal Block
- Schneider Electric, 135 Cover for use with Terminal Block
- Schneider Electric, Linergy Polyamide Marking Strips for use with Terminal Block
- Schneider Electric, Linergy TR Polyamide Marking Card for use with Terminal Block
- Schneider Electric, NSY Polyamide Clip for use with Screw Terminal Block
