Wieland, IVB WTN Jumper Bar for use with SelosNG

Get a bulk buy discount

Add 4 more to save 7%

View bulk pricing options

Subtotal (1 bag of 25 units)*

£12.91

(exc. VAT)

£15.49

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Bag(s)
Per Bag
Per unit*
Saving
1 - 3£12.91£0.516-
4 +£11.88£0.4757%

*price indicative

RS Stock No.:
870-344
Mfr. Part No.:
0D.S03.3227.5
Brand:
Wieland
Find similar products by selecting one or more attributes.
Select all

Brand

Wieland

Accessory Type

Jumper Bar

Product Type

Terminal Block Accessory

For Use With

SelosNG

Series

IVB WTN

Colour

Red

Standards/Approvals

UL94 V0

Hazardous Area Certification

No

COO (Country of Origin):
CN
The Wieland Jumper is designed for efficient and reliable push-in connections, ensuring quick and tool-free wire termination. Ideal for diverse applications, it significantly enhances installation speed and versatility.

Made from Durable materials

Compact design promotes space efficiency in installations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy