Phoenix Contact, ATP UT Polyamide Plate for use with Partition

Subtotal (1 pack of 50 units)*

£27.47

(exc. VAT)

£32.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£27.47£0.549

*price indicative

RS Stock No.:
767-073
Mfr. Part No.:
3047167
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Plate

Product Type

Partition Plate

For Use With

Partition

Series

ATP UT

Colour

Grey

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Phoenix Contact Partition plate is designed for effective separation within electrical enclosures. Its precision dimensions and Durable materials ensure compatibility and reliability in a variety of applications.

Dimensions of 45.7 mm depth, 2.2 mm width and 53.4 mm height facilitate optimal integration

Constructed from PA, ensuring durability and resistance to harsh conditions

Grey colour (RAL 7042) provides efficient visibility for installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy