Weidmuller Wemid End Plate
- RS Stock No.:
- 664-641
- Mfr. Part No.:
- 2668800000
- Brand:
- Weidmuller
Subtotal (1 bag of 10 units)*
£4.90
(exc. VAT)
£5.88
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 2 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £4.90 | £0.49 |
*price indicative
- RS Stock No.:
- 664-641
- Mfr. Part No.:
- 2668800000
- Brand:
- Weidmuller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmuller | |
| Product Type | Terminal Block Accessory | |
| Accessory Type | End Plate | |
| Colour | Blue | |
| Material | Wemid | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Weidmuller | ||
Product Type Terminal Block Accessory | ||
Accessory Type End Plate | ||
Colour Blue | ||
Material Wemid | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
Related links
- Weidmuller Wemid End Plate
- Weidmuller, Z Wemid End Plate
- Weidmuller, WFF Wemid End Plate
- Weidmüller, WAP WDK 2.5N/TR-DU Wemid End Plate for use with Terminal Block
- Weidmüller, Z Wemid End Plate for use with Z Series Terminal
- Weidmuller Wemid Partition Plate
- Weidmuller, Z Wemid End Bracket
- Weidmuller, WQV Wemid Partition Plate for use with The Optical Separation of Circuits or Used for Electrical Isolation
