Phoenix Contact, RZ-ZFKDS 4 Pitch Spacer for use with Terminal Block
- RS Stock No.:
- 610-152
- Mfr. Part No.:
- 1928521
- Brand:
- Phoenix Contact
Subtotal (1 pack of 50 units)*
£4.98
(exc. VAT)
£5.98
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £4.98 | £0.10 |
*price indicative
- RS Stock No.:
- 610-152
- Mfr. Part No.:
- 1928521
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Spacer | |
| Accessory Type | Pitch Spacer | |
| For Use With | Terminal Block | |
| Series | RZ-ZFKDS 4 | |
| Colour | Green | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Spacer | ||
Accessory Type Pitch Spacer | ||
For Use With Terminal Block | ||
Series RZ-ZFKDS 4 | ||
Colour Green | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Pitch spacer is an innovative solution designed to streamline your electronic connectivity needs. Crafted for precision, this product seamlessly integrates within high-performance applications, providing an essential bridge in PCB terminal blocks. Its compact design is tailored for efficiency, allowing for easy installation while maintaining robust functionality. With a width of 2.5 mm, it promotes optimal placement within your systems, ensuring reliable connections and stability in various environments. The green RAL 6021 housing not only enhances the aesthetic appeal but also signifies quality and adherence to international standards. This product is ideal for professionals looking to enhance their connection setups with a part specifically designed for compatibility and ease of deployment, making it an indispensable addition to any assembly line or project.
Engineered for compatibility with various PCB applications
Supports efficient organisation of electronic components
Made from durable materials, ensuring long-lasting performance
Designed to enhance operational efficiency in assembly processes
Meets environmental compliance standards for responsible use
Delivers precision fit for reliable electrical connections
Facilitates seamless installation in tight spaces
Related links
- Phoenix Contact, RZ-PTSA 0.5-2.5 Pitch Spacer
- Phoenix Contact, RZ-SPT 5-4 H Pitch Spacer
- Phoenix Contact, RZ-SPT 5-4 V Pitch Spacer
- Phoenix Contact, RZ-KDS10 Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, RZ-KDS 4 Polyamide Pitch Spacer for use with Terminal Block
- Phoenix Contact, DECKEL + RZ + DP Pitch Spacer for use with Terminal Block
- Phoenix Contact, UC-WMC Pitch Spacer for use with Terminal Block
- Phoenix Contact Pitch Spacer for use with Terminal Block
