Schneider Electric, Linergy Polyamide Marking Strips for use with Terminal Block

Subtotal (1 pack of 10 units)*

£0.84

(exc. VAT)

£1.01

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£0.84£0.084

*price indicative

RS Stock No.:
590-005
Mfr. Part No.:
NSYTRAB520
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Accessory Type

Marking Strips

Product Type

Marker Strip

For Use With

Terminal Block

Series

Linergy

Colour

White

Material

Polyamide

Standards/Approvals

RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Schneider Electric Marking strip Linergy TR is a clip-in type with 5mm width, designed for clear terminal identification. It features printed characters from 11 to 20 in a horizontal layout. The white background ensures high visibility. Ideal for organized and efficient wiring setups.

Polyamide material

1.35 g net weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy