Phoenix Contact Conductor Marker for use with Conductor And Cable Marking

Subtotal (1 pack of 5 units)*

£320.35

(exc. VAT)

£384.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£320.35£64.07

*price indicative

RS Stock No.:
565-757
Mfr. Part No.:
0827738
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Conductor Marker

For Use With

Conductor And Cable Marking

COO (Country of Origin):
PL

60mm Diameter, Medium Duty


Steel rollers are resistant to deflection and have high load capacity. These are zinc plated steel or stainless steel. All are fitted with roller bearings.

Zinc plated steel
Steel spindle with M8 female threads

The Phoenix Contact Orange conductor marker sheet is designed for cables with a diameter range of 3.6 to 4.9 mm and features a slide-on mounting type for secure attachment. The sheet includes 24 individual labels, each with a text field measuring 5 mm in height and 12 mm in width, providing a compact space for clear and precise labelling.

The format automatically ensures printing with a high degree of positioning accuracy
Secure tight fit even in the event of vibrations
Large surface labelling option in a space saving design
The sheets provide space for including function texts


Interroll conveyor systems are used in a variety of dynamic material handling sectors, process environments, within distribution facilities, transport sectors (especially airports), and within many other environments where innovative, efficient product or material handling solutions are required. RS supply Interroll conveyor rollers in a variety of finishes, diameters, and designs (for example, medium or heavier duty rollers).

Related links