Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 565-678
- Mfr. Part No.:
- 0831595
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£92.50
(exc. VAT)
£111.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £92.50 | £18.50 |
*price indicative
- RS Stock No.:
- 565-678
- Mfr. Part No.:
- 0831595
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- CN
Step-down (Buck) Converters with Inverting Capability, Linear Technology
The Phoenix Contact device marker combines functionality with style, designed specifically for demanding industrial environments. Constructed from high-quality anodised aluminium, it showcases a sleek black finish that enhances visibility and readability. Tailored for use with direct laser marking technologies, this label promises longevity thanks to its robust design. The aluminium material provides both strength and lightness, ensuring that identification tags are both durable and easy to handle. This device marking solution is ideal for adhesive mounting, making it versatile for a range of applications. With thoughtful engineering, each marker can withstand a variety of environmental conditions, proving itself reliable in high-pressure settings. Whether you require labelling for machinery, equipment, or electrical panels, this device marker represents an outstanding choice for quality and performance.
High-strength aluminium construction for durability in tough conditions
Adhesive mounting type offers ease of installation on various surfaces
Anodised surface enhances scratch resistance and longevity
Designed for direct laser marking, ensuring clear and precise labelling
Compliant with stringent environmental standards for material safety
Suitable for a wide operational temperature range
Includes two individual labels, providing flexibility for multiple applications
Adhesive mounting type offers ease of installation on various surfaces
Anodised surface enhances scratch resistance and longevity
Designed for direct laser marking, ensuring clear and precise labelling
Compliant with stringent environmental standards for material safety
Suitable for a wide operational temperature range
Includes two individual labels, providing flexibility for multiple applications
Switching Voltage Regulators, Linear Technology
Linear Technology product series of synchronous and non-synchronous internal switching regulator ICs offer high efficiency plus a wide input voltage range and switching frequencies up to 4MHz.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
The controllers span over several types of configurations from buck (step-down), boost (step-up), buck-boost, forward, Isolated, Inverting and flyback controllers. The Flyback, Forward and Isolated Controllers primary and secondary side provide a solution to help replace the DC/DC bricks that get used in back-plane power conversion.
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
