Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 565-676
- Mfr. Part No.:
- 0831592
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£221.15
(exc. VAT)
£265.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £221.15 | £44.23 |
*price indicative
- RS Stock No.:
- 565-676
- Mfr. Part No.:
- 0831592
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Device Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Adhesive | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- CN
General Purpose Op Amps, Linear Technology
High-performance General Purpose operational amplifiers from Linear Technology. Many of these op amps feature rail-to-rail input and output capabilities allowing enhanced performance in low voltage applications. The devices include single, dual and quad package options and both through-hole and SMT mounting types are available. Typical applications include signal processing, active filters, multiplex amplifiers, sensor conditioning, 4 to 25mA current transmitters, buffer amplifiers, ADC drivers and instrumentation.
The Phoenix Contact device marker is designed to offer exceptional durability and clarity for equipment identification, crafted from high-quality aluminum. Featuring a sleek black anodized finish, it ensures both aesthetic appeal and resilience against environmental factors. The innovative labelling solution supports direct laser marking, allowing for precise and permanent identification of components. With its adhesive mounting type, this marker is easy to apply, even on intricate surfaces. It comes in a practical pack of five, making it ideal for both individual and bulk labelling needs. Equipped with a range of rigorous testing certifications, this device marker guarantees reliability in various operational conditions, ensuring that your identification stays intact over time.
Robust aluminium construction enhances strength without adding significant weight
Anodized surface treatment increases resistance to environmental wear
Compatible with multiple labelling technologies for versatile usage
Adhesive backing allows for straightforward application on different substrates
Designed to withstand high temperatures and exposure to various chemicals
Tested under strict standards to ensure optimal performance in challenging conditions
Pack of five provides convenience for larger projects or multiple applications
Eco-friendly materials align with modern sustainability standards
Anodized surface treatment increases resistance to environmental wear
Compatible with multiple labelling technologies for versatile usage
Adhesive backing allows for straightforward application on different substrates
Designed to withstand high temperatures and exposure to various chemicals
Tested under strict standards to ensure optimal performance in challenging conditions
Pack of five provides convenience for larger projects or multiple applications
Eco-friendly materials align with modern sustainability standards
Operational Amplifiers, Linear Technology
Linear Technology produces a comprehensive range of high performance operational amplifiers (Op Amps) suitable for a wide variety of signal processing applications. The Op Amp categories include High Speed amplifiers, Low noise amplifiers, Zero-drift amplifiers, Low-power and Micro-power amplifiers, Current Feedback amplifiers and various Precision amplifiers.
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer