Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- RS Stock No.:
- 557-397
- Mfr. Part No.:
- 0831079
- Brand:
- Phoenix Contact
Subtotal (1 pack of 100 units)*
£80.96
(exc. VAT)
£97.15
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £80.96 | £0.81 |
*price indicative
- RS Stock No.:
- 557-397
- Mfr. Part No.:
- 0831079
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Insert Label | |
| For Use With | Terminal Blocks | |
| Series | PMST | |
| Mounting Type | Latching | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Insert Label | ||
For Use With Terminal Blocks | ||
Series PMST | ||
Mounting Type Latching | ||
- COO (Country of Origin):
- DE
The Phoenix Contact High-quality labelled systems marker specifically designed for the identification of flow substances, ensuring compliance with DIN 2403 standards. Crafted from durable PVC, it features a vibrant red colour that enhances visibility and differentiation in various applications. Its unique design includes a centred hole, enabling straightforward assembly with a pop rivet for secure mounting alongside the CARRIER-PMP and related systems. This product not only meets rigorous flammability requirements but also boasts impressive UV resistance, ensuring longevity even in challenging environments. Whether for industrial or commercial use, this marker is an indispensable tool for effective substance identification, streamlining workflow and ensuring safety.
Constructed from durable PVC for long-lasting performance
Meets stringent DIN 2403 standards for flow substance identification
Excellent UV resistance guarantees durability in outdoor conditions
Flammability rating compliant with UL 94 V0 for safety assurance
Designed to withstand a wide operational temperature range
Meets stringent DIN 2403 standards for flow substance identification
Excellent UV resistance guarantees durability in outdoor conditions
Flammability rating compliant with UL 94 V0 for safety assurance
Designed to withstand a wide operational temperature range
Related links
- Phoenix Contact, PMST Insert Label for use with Terminal Blocks
- Phoenix Contact, PMST Insert Label for use with CMS-P1-PLOTTER
- Phoenix Contact, EMT (40X17)R Insert Label
- Phoenix Contact, EMT (44X7)R Insert Label
- Phoenix Contact, 800 Insert Label for use with Equipment Marking
- Phoenix Contact, EMT Insert Label for use with Siemens SIVACON Label Holder System
- Phoenix Contact, USEMT Insert Label for use with Devices In The Control Cabinet
- Phoenix Contact, UCTPMP Insert Label for use with Control Cabinets
