Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 557-338
- Mfr. Part No.:
- 0831620
- Brand:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
£69.80
(exc. VAT)
£83.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 + | £69.80 | £13.96 |
*price indicative
- RS Stock No.:
- 557-338
- Mfr. Part No.:
- 0831620
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Accessory Type | Device Marker | |
For Use With | TOPMARK LASER, TOPMARK NEO | |
Series | LS-EMLP | |
Mounting Type | Adhesive | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- CN
The Phoenix Contact device marker is intricately designed for superior identification in various environments. Tailored from lightweight aluminium, it offers a high strength design ideal for marking equipment in diverse conditions. The elegantly anodised surface not only enhances durability but also ensures the marker remains legible over time. With a total of two individual labels that can be personalised through advanced laser marking technology, this product supports effective identification in both professional and industrial applications. Its versatility in mounting comes into play with options for screw or rivet installation, rendering it a practical choice for operational use. Whether youre in need of essential labelling solutions for machinery or equipment, this product stands out as an exemplary choice, blending practicality, innovation, and quality.
Lightweight aluminium construction promotes ease of handling
Anodised surface ensures longevity and resistance to wear
Compatible with top marking technologies, including direct laser marking
Supports multiple mounting options for versatile installation
Tested for resistance against a variety of chemicals, enhancing reliability
Robust design withstands extreme temperature variations
Meets stringent industry standards for wipe resistance, ensuring quality
Optimised for use in both indoor and outdoor environments
Anodised surface ensures longevity and resistance to wear
Compatible with top marking technologies, including direct laser marking
Supports multiple mounting options for versatile installation
Tested for resistance against a variety of chemicals, enhancing reliability
Robust design withstands extreme temperature variations
Meets stringent industry standards for wipe resistance, ensuring quality
Optimised for use in both indoor and outdoor environments
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Bosch Diamond Tipped Tile Drill Bit
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key