Phoenix Contact Conductor Marker for use with Conductor And Cable Marking
- RS Stock No.:
- 557-285
- Mfr. Part No.:
- 0825397
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 557-285
- Mfr. Part No.:
- 0825397
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker | |
| For Use With | Conductor And Cable Marking | |
| Mounting Type | Clip Mount | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker | ||
For Use With Conductor And Cable Marking | ||
Mounting Type Clip Mount | ||
- COO (Country of Origin):
- PL
The Phoenix Contact Conductor Marker Sheet comes in blue and is unlabelled. It is designed for cables with a diameter range of 4.2 to 5.6 mm and features a clip-on mounting type for easy attachment. The sheet includes 6 individual labels, each with a text field measuring 8 mm in height and 30 mm in width, providing a clear and durable solution for conductor identification.
Format automatically ensures printing with a high degree of positioning accuracy
Markers support multi line labelling
One-handed mounting
Two labelling areas that are clearly legible at all times
Can be clipped on even after wiring has been completed
Sheets provide space for including function texts
Markers support multi line labelling
One-handed mounting
Two labelling areas that are clearly legible at all times
Can be clipped on even after wiring has been completed
Sheets provide space for including function texts
Related links
- Phoenix Contact Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 801 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact, 824 Conductor Marker for use with Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 5mm
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 50mm
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 6.4mm
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 15mm
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking 5.6mm
