Phoenix Contact, LS-WMTB Cable Marker for use with Conductor And Cable

Discontinued
RS Stock No.:
557-273
Mfr. Part No.:
0831508
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Accessory Type

Cable Marker

For Use With

Conductor And Cable

Series

LS-WMTB

Mounting Type

Assembly With Cable Ties

Wire Size

4.6 mm

COO (Country of Origin):
CN
The Phoenix Contact LS-WMTB-AL (29X8) BK is an innovative cable marker designed to enhance the identification of wires and cables, ensuring they are unmistakably labelled for ease of recognition. Crafted from durable anodised aluminium, this product offers a combination of high strength and lightweight design, making it suitable for long-lasting use. With the ability to accommodate cable diameters greater than 2.9 mm, it is ideal for larger applications where clear marking is essential. The cable marker features a rectangular shape and comes equipped with a direct laser marking technology that allows precise custom labelling. This ensures that your identification meets professional standards, whether in industrial settings or installation tasks.

Aluminium construction delivers exceptional durability
Anodised surface enhances resistance to environmental factors
Specifically designed to mount easily with cable ties
Allows for clear and precise laser marking for custom identification
Perfect for use in environments requiring high-strength materials
Facilitates large-surface marking, catering to various application needs
Complies with RoHS regulations, ensuring environmental safety

Related links