Phoenix Contact, LS-EMLP Device Marker for use with TOPMARK LASER, TOPMARK NEO
- RS Stock No.:
- 557-254
- Mfr. Part No.:
- 0831650
- Brand:
- Phoenix Contact
Discontinued
- RS Stock No.:
- 557-254
- Mfr. Part No.:
- 0831650
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Device Marker | |
| For Use With | TOPMARK LASER, TOPMARK NEO | |
| Series | LS-EMLP | |
| Mounting Type | Adhesive | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Device Marker | ||
For Use With TOPMARK LASER, TOPMARK NEO | ||
Series LS-EMLP | ||
Mounting Type Adhesive | ||
- COO (Country of Origin):
- CN
The Phoenix Contact LS-EMSP-AL (75.6X54) GN device marker is an exceptional solution for precise equipment identification in various environments. Crafted from durable aluminium, this green-labelled marker is designed to withstand the rigours of industrial use while ensuring high visibility and easy readability. The device allows for direct laser marking, making it ideal for customisation and personalisation. Whether you need to label equipment for inventory management or maintenance, this marker delivers on reliability and performance. Its lightweight design, combined with high strength, also guarantees that it can withstand the toughest conditions, ensuring your labels remain intact over time. With features like screw or rivet mounting options, installation is straightforward, making it a versatile choice for your labelling needs.
Designed specifically for high-strength identification in challenging environments
Anodised surface offers enhanced durability and a sleek finish
Compatible with various identification technologies for flexible labelling options
Meets stringent environmental standards for substance compliance
Tested for scratch resistance to maintain clarity over time
Offers easy installation with multiple mounting types
Withstands extreme temperature variations for reliable performance
Anodised surface offers enhanced durability and a sleek finish
Compatible with various identification technologies for flexible labelling options
Meets stringent environmental standards for substance compliance
Tested for scratch resistance to maintain clarity over time
Offers easy installation with multiple mounting types
Withstands extreme temperature variations for reliable performance
Related links
- Phoenix Contact TOPMARK NEO
- Phoenix Contact TOPMARK NEO
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
